Fixed Resistor, Metal Glaze/thick Film, 1W, 500000ohm, 1700V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Sign in to ask questions about the SEI Stackpole Electronics HVCB2010FDL500K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics HVCB2010FDL500K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.08 |
| Tolerance | 1 |
| Package Width | 2.54 |
| Package Height | 0.76 |
| Resistance | 500000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics HVCB2010FDL500K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.