Fixed Resistor, Thin Film, 1W, 120ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
SEI Stackpole Electronics MLFA1JTD120R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.9 |
| Tolerance | 5 |
| Resistance | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics MLFA1JTD120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.