RES,RADIAL,WIREWOUND,10 OHMS,10% +/-TOL,-800,800PPM TC
Sign in to ask questions about the SEI Stackpole Electronics PCB15KB10R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics PCB15KB10R0 technical specifications.
| Number of Terminals | 2 |
| Package Length | 48.3 |
| Tolerance | 10 |
| Package Width | 12.7 |
| Package Height | 23.1 |
| Manufacturer Series | PCB |
| Series | PCB |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCB15KB10R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.