The PCD0302MT120 is a 2-terminal general purpose inductor with a nominal inductance of 12uH and a tolerance of 10%. It has a maximum rated current of 0.685A and a DC resistance of 0.35Ohm. The inductor is available in a 1412 package type and is not shielded. It is designed for use as a power inductor.
Checking distributor stock and pricing after the page loads.
SEI Stackpole Electronics PCD0302MT120 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 2.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.685 |
| Test Frequency | 2.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.