This 2-terminal general purpose inductor features a nominal inductance of 2.2uH and a maximum rated current of 1.6A. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.085 ohms and a test frequency of 7.96 MHz. The inductor is available in a 1412 package type.
SEI Stackpole Electronics PCD0302MT2R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 2.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 1.6 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.