The PCD0504MT3R3 is a general purpose inductor with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a rated current of 2.5A and an inductance of 3.3uH with a tolerance of 20%. The inductor is 5.8mm long, 5.2mm wide, and 4.85mm high, and is available in a 2320 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 2.5 |
| Test Frequency | 7.96 |
| Manufacturer Series | PCD |
| Series | PCD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |