This general purpose inductor features a nominal inductance of 0.33uH and a maximum rated current of 20mA. The inductor is dual ended and has a tolerance of 20%. It is designed for power inductor applications and has a DC resistance of 0.0039. The inductor is not shielded and is part of the PCMC series from Stackpole Electronics.
SEI Stackpole Electronics PCMC063T-R33MN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0039 |
| Rated Current-Max | 20 |
| Manufacturer Series | PCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.