The PCS127MT180 is a general purpose inductor from Stackpole Electronics with a nominal inductance of 18uH and a maximum rated current of 3.9A. It has a DC resistance of 0.039 ohms and is shielded for electromagnetic interference protection. The inductor is available in a 4747 package type with a package length, width, and height of 12, 12, and 8 millimeters, respectively. It has a tolerance of 20% and is suitable for power inductor applications. The inductor operates within a temperature range of 40 to 105 degrees Celsius.
SEI Stackpole Electronics PCS127MT180 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | 40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.039 |
| Rated Current-Max | 3.9 |
| Manufacturer Series | PCS |
| Series | PCS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCS127MT180 to view detailed technical specifications.
No datasheet is available for this part.