The PCS62BMT120 is a general purpose inductor from Stackpole Electronics. It features a nominal inductance of 12uH and a maximum rated current of 1A. The inductor operates within a temperature range of 40 to 105 degrees Celsius. It is designed with a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The PCS62BMT120 is packaged in a 2426 type package.
SEI Stackpole Electronics PCS62BMT120 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | 40 |
| Number of Functions | 1 |
| Package Length | 6.2 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1 |
| Manufacturer Series | PCS |
| Series | PCS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.