General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3525, CHIP, 3525
SEI Stackpole Electronics PDH1813MT4R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.1 |
| Manufacturer Series | PDH |
| Series | PDH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.