The PS1608MT2R2 is a 2.2uH general purpose inductor from Stackpole Electronics. It has a tolerance of 20% and a maximum rated current of 1.8A. The inductor has a DC resistance of 0.05ohm and a self-resonance frequency of 120. It is a dual-ended inductor with a shielded design and is suitable for power inductor applications. The inductor is available in a 2618 package type and has a quality factor of at least 40 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
SEI Stackpole Electronics PS1608MT2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 120 |
| Manufacturer Series | PS |
| Quality Factor-Min (at L-nom) | 40 |
| Series | PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.