Fixed Resistor, Carbon Composition, 0.5W, 120ohm, 350V, 10% +/-Tol, 267ppm/Cel, Through Hole Mount, AXIAL LEADED
SEI Stackpole Electronics RC12KB120R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Resistance | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RC12KB120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.