Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
SEI Stackpole Electronics RGC1206DTC11K8 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 0.5 |
| Package Width | 1.55 |
| Package Height | 0.6 |
| Resistance | 11800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RGC1206DTC11K8 to view detailed technical specifications.
No datasheet is available for this part.