Surface mount chip resistor with 20000 ohm resistance and 1% tolerance. Features metal glaze/thick film construction, rated for 0.063W and 50V. Operating temperature range spans -55°C to 155°C with a temperature coefficient of 100ppm/°C. This 0402 package component has two terminals and measures 1mm in length, 0.5mm in width, and 0.3mm in height.
Sign in to ask questions about the SEI Stackpole Electronics RMCF0402FT20K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RMCF0402FT20K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402FT20K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.