
Surface mount general purpose fixed resistor featuring metal glaze/thick film technology. Offers 10000 ohm resistance with a 5% tolerance. Rated for 0.1W power and 75V maximum voltage, with a temperature coefficient of 200ppm/°C. Operates across a -55°C to 155°C temperature range. Packaged in a compact 0603 chip size with two terminals.
SEI Stackpole Electronics RMCF0603JT10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.