Surface mount fixed resistor with metal glaze/thick film technology. Features 10000 ohm resistance and 1% tolerance. Rated for 0.125W power and 150V maximum voltage. Operating temperature range spans -55°C to 155°C with a temperature coefficient of 100ppm/°C. Packaged in an 0805 chip size with dimensions of 2mm length, 1.25mm width, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SEI Stackpole Electronics RMCF0805FT10K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0805FT10K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.