Surface mount fixed resistor featuring metal glaze/thick film technology. 1000 ohm resistance with a 1% tolerance. Rated for 0.125W power and 150V maximum operating voltage. Operating temperature range from -55°C to 155°C. 2-terminal configuration in an 0805 package.
Sign in to ask questions about the SEI Stackpole Electronics RMCF0805FT1K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RMCF0805FT1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0805FT1K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.