RESISTOR; JUMPER, METAL GLAZE/THICK FILM, 0.125W, 1; 5%, 100; 200; 350ppm, 0.1ohm - 22000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
SEI Stackpole Electronics RMCF1/10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Manufacturer Series | RMC |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.