Surface mount thin film chip resistor, 10k ohm resistance with 0.1% tolerance. Features a power rating of 0.166W and a maximum operating voltage of 100V. Operating temperature range spans from -55°C to +155°C, with a temperature coefficient of 25ppm/°C. This 2-terminal component is housed in a 0603 package with dimensions of 1.55mm length, 0.8mm width, and 0.45mm height.
SEI Stackpole Electronics RNCF0603BTE10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF0603BTE10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.