RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 50ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
SEI Stackpole Electronics RNCF1206BTT50R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Resistance | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |