Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
SEI Stackpole Electronics RNCF1206TKW28K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 0.01 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 28000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF1206TKW28K0 to view detailed technical specifications.
No datasheet is available for this part.