Surface mount thin film chip resistor, 10k ohm resistance, 0.25W power rating, and 200V maximum voltage. Features a tight 0.01% tolerance and a low temperature coefficient of 5ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 1206 size with dimensions of 3.05mm length, 1.55mm width, and 0.55mm height.
Sign in to ask questions about the SEI Stackpole Electronics RNCF1206TKY10K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RNCF1206TKY10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 0.01 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF1206TKY10K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.