
Surface mount fixed resistor featuring 1000 ohm resistance and 1% tolerance. This thin film chip resistor offers a power rating of 0.5W and a maximum operating voltage of 200V. Operating across a temperature range of -55°C to 155°C, it exhibits a temperature coefficient of 100ppm/°C. The component is housed in a 1206 package with dimensions of 3.1mm x 1.5mm x 0.5mm and has two terminals.
Sign in to ask questions about the SEI Stackpole Electronics RNCP1206FTD1K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RNCP1206FTD1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.5 |
| Package Height | 0.5 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCP1206FTD1K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.