Metal film fixed resistor, 100k ohm resistance with 0.1% tolerance. Features 0.25W power rating, 250V maximum voltage, and a temperature coefficient of 25ppm/°C. Operates across a temperature range of -55°C to 155°C. Through-hole mount with axial leads, suitable for general electronic applications. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SEI Stackpole Electronics RNF14BTE100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 0.1 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNF14BTE100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.