
Metal film fixed resistor, 10k ohm resistance, 1% tolerance, and 100ppm/°C temperature coefficient. Features 0.25W power rating and 250V maximum voltage. Designed for through-hole mounting with axial leads, operating across a -55°C to +155°C temperature range. ROHS compliant.
SEI Stackpole Electronics RNF14FTD10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNF14FTD10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.