Surface mount fixed resistor featuring metal glaze/thick film technology. Rated for 1.5W power dissipation and 500V maximum operating voltage. Offers a resistance value of 470 ohms with a ±5% tolerance and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 2512 chip size with dimensions of 6.35mm length, 3.1mm width, and 0.55mm height.
Sign in to ask questions about the SEI Stackpole Electronics RPC2512JT470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RPC2512JT470R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Resistance | 470 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RPC2512JT470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.