Fixed Resistor, Metal Oxide Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
SEI Stackpole Electronics RSF12GB220K technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 2 |
| Manufacturer Series | RSF |
| Series | RSF |
| Resistance | 220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RSF12GB220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.