Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SEI Stackpole Electronics RSF1FBR100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11 |
| Tolerance | 1 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RSF1FBR100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.