Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Sign in to ask questions about the SEI Stackpole Electronics RSF2JBR680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SEI Stackpole Electronics RSF2JBR680 technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15 |
| Tolerance | 5 |
| Resistance | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RSF2JBR680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.