Fixed Resistor, Metal Oxide Film, 5W, 15000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
SEI Stackpole Electronics RSMF5JT15K0 technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 17.5 |
| Tolerance | 5 |
| Resistance | 15000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.