Fixed Resistor, Wire Wound, 3W, 20ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.88 |
| Tolerance | 1 |
| Package Width | 6.99 |
| Package Height | 6.35 |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |