Fixed Resistor, 3W, 33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO-220
SEI Stackpole Electronics TR50JBC33R0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Package Width | 3.18 |
| Package Height | 16.26 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics TR50JBC33R0 to view detailed technical specifications.
No datasheet is available for this part.