Fixed Resistor, Wire Wound, 10W, 20000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
SEI Stackpole Electronics WCB10JB20K0 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 47.63 |
| Tolerance | 5 |
| Package Width | 9.53 |
| Package Height | 9.53 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.