The WL02JT1N9 is a general purpose inductor with a nominal inductance of 0.0019uH and a tolerance of 5%. It has a self resonance frequency of 11.3kHz and a DC resistance of 0.07 ohms. The inductor is rated for a maximum current of 1.04A and is suitable for use in RF applications. It has a package length of 1.27mm, a width of 0.76mm, and a height of 0.61mm, and is available in a 0503 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.27 |
| Tolerance | 5 |
| Package Width | 0.76 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11300 |
| Manufacturer Series | WL |
| Quality Factor-Min (at L-nom) | 16 |
| Series | WL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |