The WL03JT3N3 is a general purpose inductor with a nominal inductance of 0.0033uH and a DC resistance of 0.08ohm. It has a maximum rated current of 0.7A and a self resonance frequency of 6000kHz. The inductor is designed for RF applications and has a minimum quality factor of 22. It is available in a 0704 package with a length of 1.8mm, width of 1.12mm, and height of 1.02mm. The inductor is not shielded and has a tolerance of 5%. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
SEI Stackpole Electronics WL03JT3N3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 22 |
| Series | WL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |