
Supercapacitor with 11000µF capacitance and 3.3VDC rated voltage. This surface mount device features a 1210 package size, measuring 3.2mm in length, 2.5mm in depth, and 0.9mm in height. Constructed flat with two terminals, this cylindrical supercapacitor is supplied on tape and reel.
Sign in to ask questions about the Seiko CPH3225A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko CPH3225A technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.9 |
| Product Weight (g) | 0.025 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 0.9 |
| Capacitance | 11000uF |
| Voltage | 3.3VDC |
| DC Rated Voltage | 3.3VDC |
| Construction | Flat |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seiko CPH3225A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.