Seiko CPM3225A technical specifications.
| Capacitance | 11500uF |
| Voltage | 2.6VDC |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seiko CPM3225A to view detailed technical specifications.
No datasheet is available for this part.