Seiko EG-2102CA300.0000M-LGPN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko EG-2102CA300.0000M-LGPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.