Electronic Battery 3.0V 3.4mAh BareCell
Seiko MS518SE technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 3.4mAh |
| Chemistry/Technology | Lithium |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | MS518SE |
| Voltage Rating | 3V |
| Weight | 0.13g |
| RoHS | Compliant |
No datasheet is available for this part.