
3V Lithium secondary battery, 3.4mAh capacity, 150uA output current. Features a 5.8mm diameter and 1.8mm height, with SMD/SMT termination. Operates between -20°C and 60°C, offering a single cell configuration. Packaged in trays of 100 units.
Checking distributor stock and pricing after the page loads.
Seiko MS518SE-FL35E technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 3.4mAh |
| Chemistry/Technology | Lithium |
| Diameter | 5.8mm |
| Height | 1.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Output Current | 150uA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MS518SE |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.13g |
| RoHS | Compliant |
No datasheet is available for this part.
