
This lithium battery has a capacity of 5.5mAh and an output voltage of 3V. It is available in a quantity of 1000 per tray and has a weight of 0.23g. The battery is designed for use in SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Capacity | 5.5mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | MS621FE |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.23g |
| RoHS | Not Compliant |
