Lithium coin cell battery, 3V output voltage, 5.5mAh capacity. Features a 6.8mm diameter and 0.08-inch height with vertical orientation. Designed with through-hole termination for general applications. RoHS compliant and available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Battery Size | 621 |
| Capacity | 5.5mAh |
| Chemistry/Technology | Lithium |
| Diameter | 6.8mm |
| Height | 0.08inch |
| Orientation | Vertical |
| Output Voltage | 3V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | MS621FE |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 0.008oz |
| RoHS | Compliant |