
Rechargeable Lithium coin cell battery, 3V output voltage, 5.5mAh capacity. Features a 6.8mm diameter, 2.1mm height, and 1.7mm lead length for vertical orientation. Operates within a temperature range of -20°C to 60°C. Terminated for SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Battery Size | 621 |
| Battery Type | SECONDARY |
| Capacity | 5.5mAh |
| Chemistry/Technology | Lithium |
| Diameter | 6.8mm |
| Height | 2.1mm |
| Lead Length | 1.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 6.8mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | MS621FE |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.23g |
| Width | 6.8mm |
| RoHS | Compliant |
