Rechargeable Backup Lithium Batteries 3.0 Volt 11mAH
Seiko MS920S-FL27E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 11mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | MS920S |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.47g |
| RoHS | Compliant |
No datasheet is available for this part.