This Seiko IC is a 20-pin industrial-grade real-time clock timer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 3V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 5.5V. The IC features a clock frequency of up to 0.032MHz and is suitable for use in applications requiring a timer or real-time clock function.
Seiko Q41856471000100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 5.4 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko Q41856471000100 to view detailed technical specifications.
No datasheet is available for this part.