The Seiko RA-4574SA is a 14-pin industrial-grade real time clock IC with a temperature range of -40°C to 85°C. It operates on a supply voltage of 1.6V to 5.5V and has a maximum clock frequency of 0.032 MHz. This device is available in a SOP package with dimensions of 5mm width and 10.1mm length. It is suitable for use in applications requiring a reliable timer and real time clock functionality.
Sign in to ask questions about the Seiko RA-4574SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko RA-4574SA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko RA-4574SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.