The Seiko RTC-64611A is a commercial extended real time clock timer IC with 24 terminals, operating over a temperature range of -20 to 75 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 2mA. The device is packaged in a 24-pin DIP with a width of 15.24mm and is suitable for use in applications requiring a real time clock and timer functionality.
Seiko RTC-64611A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko RTC-64611A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.