The Seiko RTC-72423A is a 24-pin industrial real-time clock timer IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.01mA. It operates within a temperature range of -40 to 85 degrees Celsius and features a clock frequency of up to 0.032MHz. The device is available in a SOP-24 package and is suitable for use in various applications requiring a real-time clock function.
Seiko RTC-72423A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.9 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Seiko RTC-72423A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.