The Seiko RTC-9701JE is a 20-pin industrial real time clock timer IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device has a clock frequency of up to 0.032MHz and is suitable for use in applications requiring a real time clock and timer function. The RTC-9701JE is packaged in a VSOJ-20 package and is compliant with industrial temperature grade requirements.
Seiko RTC-9701JE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 5.4 |
| Length | 7 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko RTC-9701JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.