The RX-4045SA:AA3 is a 14-pin industrial-grade timer and real-time clock IC from Seiko. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.7V and 5.5V. The device features a clock frequency of up to 0.032MHz and is available in a SOP14 package with dimensions of 5mm in width and 10.1mm in length.
Seiko RX-4045SA:AA3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.